


IPW60R045CPAFKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R045CPAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R045CPAFKSA1 |
Description | MOSFET N-CH 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 60A (Tc) 431W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R045CPAFKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 431W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.00000 | $134.00 |
30 | $82.91200 | $2,487.36 |
120 | $74.30267 | $8,916.32 |