IPTG014N10NM5ATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPTG014N10NM5ATMA1
IPTG014N10NM5ATMA1

IPTG111N20NM3FDATMA1

DigiKey Part Number
448-IPTG111N20NM3FDATMA1TR-ND - Tape & Reel (TR)
448-IPTG111N20NM3FDATMA1CT-ND - Cut Tape (CT)
448-IPTG111N20NM3FDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTG111N20NM3FDATMA1
Description
TRENCH >=100V PG-HSOG-8
Customer Reference
Detailed Description
N-Channel 200 V 10.8A (Ta), 108A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOG-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPTG111N20NM3FDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.1mOhm @ 96A, 10V
Vgs(th) (Max) @ Id
4V @ 267µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOG-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.