IPTG039N15NM5ATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPTG039N15NM5ATMA1

DigiKey Part Number
448-IPTG039N15NM5ATMA1TR-ND - Tape & Reel (TR)
448-IPTG039N15NM5ATMA1CT-ND - Cut Tape (CT)
448-IPTG039N15NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTG039N15NM5ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 21A (Ta), 190A (Tc) 3.8W (Ta), 319W (Tc) Surface Mount PG-HSOG-8
Datasheet
 Datasheet
EDA/CAD Models
IPTG039N15NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4.6V @ 243µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 319W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOG-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.91000$54.91
10$36.95300$369.53
100$27.50970$2,750.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$22.66928$40,804.70
Manufacturers Standard Package