N-Channel 150 V 16.2A (Ta), 122A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HDSOP-16-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPTC063N15NM5ATMA1

DigiKey Part Number
448-IPTC063N15NM5ATMA1TR-ND - Tape & Reel (TR)
448-IPTC063N15NM5ATMA1CT-ND - Cut Tape (CT)
448-IPTC063N15NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTC063N15NM5ATMA1
Description
OPTIMOS 5 POWER MOSFET
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 16.2A (Ta), 122A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HDSOP-16-2
Datasheet
 Datasheet
EDA/CAD Models
IPTC063N15NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4.6V @ 163µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.75000$48.75
10$32.50000$325.00
100$23.30470$2,330.47
500$21.13254$10,566.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$17.26515$31,077.27
Manufacturers Standard Package