


EVAL7126G100VGANCTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL7126G100VGANCTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL7126G100VGANCTOBO1 |
Description | EVAL BOARD 1EDN7126G IGC033S10S1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1EDN7126G, IGC033S10S1 CoolGaN™, EiceDRIVER™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | 1EDN7126G, IGC033S10S1 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,165.07000 | $1,165.07 |










