
IPT65R018CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT65R018CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT65R018CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT65R018CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R018CM8XTMA1 |
Description | IPT65R018CM8XTMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 134A (Tc) 694W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 55.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 1.48mA |
Series | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8290 pF @ 400 V |
FET Type | Power Dissipation (Max) 694W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.68000 | $127.68 |
| 10 | $88.94000 | $889.40 |
| 100 | $67.07590 | $6,707.59 |
| 500 | $61.89770 | $30,948.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $52.29022 | $104,580.44 |




