
IPT60R090CFD7XTMA1 | |
---|---|
DigiKey Part Number | 448-IPT60R090CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R090CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT60R090CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R090CFD7XTMA1 |
Description | MOSFET N-CH 600V 28A 8HSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 160W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R090CFD7XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 9.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 470µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1752 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.49000 | $41.49 |
10 | $27.56900 | $275.69 |
100 | $19.65470 | $1,965.47 |
500 | $18.66194 | $9,330.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.24830 | $30,496.60 |