
IPT60R055CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R055CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R055CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT60R055CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R055CM8XTMA1 |
Description | IPT60R055CM8XTMA1 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 48A (Tc) 278W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R055CM8XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 18.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 440µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2245 pF @ 400 V |
FET Type | Power Dissipation (Max) 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.69000 | $59.69 |
| 10 | $39.89100 | $398.91 |
| 100 | $28.68970 | $2,868.97 |
| 500 | $23.91272 | $11,956.36 |
| 1,000 | $22.65706 | $22,657.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $21.09095 | $42,181.90 |
| 4,000 | $20.00854 | $80,034.16 |

