


IPT111N20NFDATMA1 | |
---|---|
DigiKey Part Number | IPT111N20NFDATMA1TR-ND - Tape & Reel (TR) IPT111N20NFDATMA1CT-ND - Cut Tape (CT) IPT111N20NFDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT111N20NFDATMA1 |
Description | MOSFET N-CH 200V 96A 8HSOF |
Customer Reference | |
Detailed Description | N-Channel 200 V 96A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT111N20NFDATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 96A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 267µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.66000 | $61.66 |