
IPT009N10NM8ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT009N10NM8ATMA1TR-ND - Tape & Reel (TR) 448-IPT009N10NM8ATMA1CT-ND - Cut Tape (CT) 448-IPT009N10NM8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT009N10NM8ATMA1 |
Description | IPT009N10NM8ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Ta), 484A (Tc) 3.8W (Ta), 500W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.93mOhm @ 100A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 279µA |
Series | Gate Charge (Qg) (Max) @ Vgs 319 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 500W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |
| 10 | $35.87000 | $358.70 |
| 25 | $33.06040 | $826.51 |
| 100 | $29.96490 | $2,996.49 |
| 250 | $28.48980 | $7,122.45 |
| 500 | $27.60056 | $13,800.28 |
| 1,000 | $26.86877 | $26,868.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.26642 | $52,532.84 |



