N-Channel 700 V 10A (Tc) 50W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 10A (Tc) 50W (Tc) Through Hole PG-TO251-3
PG-TO251-3 Back

IPSA70R450P7SAKMA1

DigiKey Part Number
IPSA70R450P7SAKMA1-ND
Manufacturer
Manufacturer Product Number
IPSA70R450P7SAKMA1
Description
MOSFET N-CH 700V 10A TO251-3
Customer Reference
Detailed Description
N-Channel 700 V 10A (Tc) 50W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
13.1 nC @ 400 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,266
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.84000$11.84
75$5.19267$389.45
150$4.63860$695.79
525$3.84907$2,020.76
1,050$3.50690$3,682.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.