IPS65R1K0CEAKMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,843
Unit Price: $25.73000
Datasheet
N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS65R1K0CEAKMA1

DigiKey Part Number
IPS65R1K0CEAKMA1-ND
Manufacturer
Manufacturer Product Number
IPS65R1K0CEAKMA1
Description
MOSFET N-CH 650V 4.3A TO251
Customer Reference
Detailed Description
N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
15.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
328 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1,959 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

1,959In Stock
Ships from Rochester Electronics, LLC