
IPP80N06S2L06AKSA1 | |
---|---|
DigiKey Part Number | IPP80N06S2L06AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N06S2L06AKSA1 |
Description | MOSFET N-CH 55V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 69A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |