IPP60R600E6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 143
Unit Price: $25.65000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: $56.65000
Datasheet

Similar


STMicroelectronics
In Stock: 400
Unit Price: $17.76000
Datasheet

Similar


STMicroelectronics
In Stock: 2,388
Unit Price: $33.30000
Datasheet

Similar


STMicroelectronics
In Stock: 93
Unit Price: $45.30000
Datasheet
N-Channel 600 V 7.3A (Tc) 63W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R600E6XKSA1

DigiKey Part Number
IPP60R600E6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R600E6XKSA1
Description
MOSFET N-CH 600V 7.3A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 63W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes