IPP60R600CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $6.56331
Datasheet

Similar


STMicroelectronics
In Stock: 410
Unit Price: $16.61000
Datasheet

Similar


STMicroelectronics
In Stock: 2,388
Unit Price: $31.16000
Datasheet

Similar


STMicroelectronics
In Stock: 474
Unit Price: $33.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $12.32674
Datasheet
N-Channel 600 V 6.1A (Tc) 60W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R600CPXKSA1

DigiKey Part Number
IPP60R600CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R600CPXKSA1
Description
MOSFET N-CH 600V 6.1A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 6.1A (Tc) 60W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 220µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes