Similar
Similar

IPP60R099C7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R099C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R099C7XKSA1 |
Description | MOSFET N-CH 600V 22A TO220-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 110W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R099C7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 490µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1819 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 9.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP099N65S3 | onsemi | 453 | FCP099N65S3-ND | $53.85000 | Similar |
| SIHP30N60E-GE3 | Vishay Siliconix | 0 | SIHP30N60E-GE3-ND | $58.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 50 | $26.74280 | $1,337.14 |
| 100 | $24.41790 | $2,441.79 |
| 500 | $20.34756 | $10,173.78 |
| 1,000 | $19.04108 | $19,041.08 |
| 2,000 | $18.26406 | $36,528.12 |











