
IPP330P10NMAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP330P10NMAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP330P10NMAKSA1 |
Description | TRENCH >=100V PG-TO220-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.9A (Ta), 62A (Tc) 3.8W (Ta), 300W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP330P10NMAKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 5.55mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 236 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 53A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 50 | $22.89520 | $1,144.76 |
| 100 | $20.84730 | $2,084.73 |
| 500 | $17.26120 | $8,630.60 |
| 1,000 | $16.10995 | $16,109.95 |
| 2,000 | $15.14240 | $30,284.80 |
| 5,000 | $15.08954 | $75,447.70 |


