
IPP147N12N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPP147N12N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP147N12N3GXKSA1 |
Description | MOSFET N-CH 120V 56A TO220-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 56A (Ta) 107W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP147N12N3GXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 61µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3220 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14.7mOhm @ 56A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 50 | $8.85120 | $442.56 |
| 100 | $7.92800 | $792.80 |
| 500 | $6.30754 | $3,153.77 |
| 1,000 | $5.78646 | $5,786.46 |
| 2,000 | $5.34833 | $10,696.66 |
| 5,000 | $4.87438 | $24,371.90 |
| 10,000 | $4.58169 | $45,816.90 |








