
IPP089N15NM6AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP089N15NM6AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP089N15NM6AKSA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13.6A (Ta), 88A (Tc) 3.8W (Ta), 158W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP089N15NM6AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 32A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 73µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 50 | $13.26620 | $663.31 |
| 100 | $11.96470 | $1,196.47 |
| 500 | $9.68246 | $4,841.23 |
| 1,000 | $8.94927 | $8,949.27 |
| 2,000 | $8.33286 | $16,665.72 |
| 5,000 | $7.66635 | $38,331.75 |
| 10,000 | $7.63983 | $76,398.30 |



