IPP024N06N3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 997
Unit Price: $23.68000
Datasheet

Similar


Infineon Technologies
In Stock: 3,382
Unit Price: $36.17000
Datasheet

Similar


Infineon Technologies
In Stock: 2,033
Unit Price: $26.47000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $25.65000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,023
Unit Price: $39.22000
Datasheet

Similar


onsemi
In Stock: 237
Unit Price: $45.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: $26.72000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $34.45000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 43
Unit Price: $35.68000
Datasheet
N-Channel 60 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP024N06N3GXKSA1

DigiKey Part Number
IPP024N06N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP024N06N3GXKSA1
Description
MOSFET N-CH 60V 120A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP024N06N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 196µA
Gate Charge (Qg) (Max) @ Vgs
275 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

400In Stock
Ships from Rochester Electronics, LLC