
IPP018N03LF2SAKSA1 | |
---|---|
DigiKey Part Number | 448-IPP018N03LF2SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP018N03LF2SAKSA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 128A (Tc) 3.8W (Ta), 167W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP018N03LF2SAKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $11.12100 | $111.21 |
100 | $7.53230 | $753.23 |
500 | $6.68504 | $3,342.52 |
1,000 | $5.70626 | $5,706.26 |
2,000 | $5.25165 | $10,503.30 |
5,000 | $4.66033 | $23,301.65 |