N-Channel 700 V 8.5A (Tc) 6.9W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN70R600P7SATMA1

DigiKey Part Number
IPN70R600P7SATMA1TR-ND - Tape & Reel (TR)
IPN70R600P7SATMA1CT-ND - Cut Tape (CT)
IPN70R600P7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN70R600P7SATMA1
Description
MOSFET N-CH 700V 8.5A SOT223
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8.5A (Tc) 6.9W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN70R600P7SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
364 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
6.9W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,916
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$5.86200$58.62
100$3.85010$385.01
500$2.98342$1,491.71
1,000$2.70422$2,704.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.34960$7,048.80
6,000$2.17101$13,026.06
9,000$2.08006$18,720.54
15,000$1.97787$29,668.05
21,000$1.97727$41,522.67
Manufacturers Standard Package