N-Channel 700 V 5.4A (Tc) 5W (Tc) Surface Mount PG-SOT223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN70R1K5CEATMA1

DigiKey Part Number
IPN70R1K5CEATMA1TR-ND - Tape & Reel (TR)
IPN70R1K5CEATMA1CT-ND - Cut Tape (CT)
IPN70R1K5CEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN70R1K5CEATMA1
Description
MOSFET N-CH 700V 5.4A SOT223
Customer Reference
Detailed Description
N-Channel 700 V 5.4A (Tc) 5W (Tc) Surface Mount PG-SOT223-3
Datasheet
 Datasheet
EDA/CAD Models
IPN70R1K5CEATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,243
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.07300$50.73
100$3.30830$330.83
500$2.54866$1,274.33
1,000$2.30375$2,303.75