N-Channel 600 V 4.7A (Tc) 6W (Tc) Surface Mount PG-SOT223-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN60R1K0PFD7SATMA1

DigiKey Part Number
448-IPN60R1K0PFD7SATMA1TR-ND - Tape & Reel (TR)
448-IPN60R1K0PFD7SATMA1CT-ND - Cut Tape (CT)
448-IPN60R1K0PFD7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN60R1K0PFD7SATMA1
Description
CONSUMER PG-SOT223-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.7A (Tc) 6W (Tc) Surface Mount PG-SOT223-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPN60R1K0PFD7SATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
6W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-SOT223-3-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$5.88700$58.87
100$3.85100$385.10
500$2.97634$1,488.17
1,000$2.69460$2,694.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.33652$7,009.56
6,000$2.15620$12,937.20
9,000$2.06436$18,579.24
15,000$1.96118$29,417.70
21,000$1.90009$39,901.89
30,000$1.84071$55,221.30
Manufacturers Standard Package