IPI80N06S208AKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 270
Unit Price: $22.86000
Datasheet
N-Channel 55 V 80A (Tc) 215W (Tc) Through Hole PG-TO262-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPI80N06S208AKSA2

DigiKey Part Number
448-IPI80N06S208AKSA2-ND
Manufacturer
Manufacturer Product Number
IPI80N06S208AKSA2
Description
MOSFET N-CH 55V 80A TO262-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 215W (Tc) Through Hole PG-TO262-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPI80N06S208AKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
215W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes