


IPG20N04S4L08ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N04S4L08ATMA1TR-ND - Tape & Reel (TR) IPG20N04S4L08ATMA1CT-ND - Cut Tape (CT) IPG20N04S4L08ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S4L08ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 54W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S4L08ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 22µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3050pF @ 25V | |
Power - Max | 54W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.62200 | $106.22 |
| 100 | $7.17740 | $717.74 |
| 500 | $5.70276 | $2,851.38 |
| 1,000 | $5.36864 | $5,368.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.08796 | $25,439.80 |



