


IPG20N04S4L07ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N04S4L07ATMA1TR-ND - Tape & Reel (TR) IPG20N04S4L07ATMA1CT-ND - Cut Tape (CT) IPG20N04S4L07ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S4L07ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 65W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S4L07ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980pF @ 25V | |
Power - Max | 65W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $12.88300 | $128.83 |
| 100 | $8.76580 | $876.58 |
| 500 | $7.00308 | $3,501.54 |
| 1,000 | $6.43645 | $6,436.45 |
| 2,000 | $6.34227 | $12,684.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.44454 | $27,222.70 |
| 10,000 | $5.18160 | $51,816.00 |



