N-Channel 100 V 227A (Tc) 250W (Tc) Surface Mount PG-TO263-7-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF024N10NF2SATMA1

DigiKey Part Number
448-IPF024N10NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF024N10NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF024N10NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF024N10NF2SATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 227A (Tc) 250W (Tc) Surface Mount PG-TO263-7-14
Datasheet
 Datasheet
EDA/CAD Models
IPF024N10NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 169µA
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-14
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.39000$38.39
10$25.31400$253.14
100$17.85630$1,785.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$12.31263$9,850.10
1,600$12.08561$19,336.98
Manufacturers Standard Package