
IPDQ65R029CFD7AXTMA1 | |
---|---|
DigiKey Part Number | 448-IPDQ65R029CFD7AXTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R029CFD7AXTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R029CFD7AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R029CFD7AXTMA1 |
Description | AUTOMOTIVE_COOLMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 85A (Tc) 463W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R029CFD7AXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 35.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.79mA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7149 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 463W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.41000 | $88.41 |
10 | $69.11600 | $691.16 |
25 | $64.29840 | $1,607.46 |
100 | $59.00700 | $5,900.70 |
250 | $56.48372 | $14,120.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $47.22501 | $35,418.76 |