
IPDQ60T022S7XTMA1 | |
---|---|
DigiKey Part Number | 448-IPDQ60T022S7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60T022S7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60T022S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60T022S7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 90A (Tc) 416W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60T022S7XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 23A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.43mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5640 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.84000 | $87.84 |
10 | $68.65500 | $686.55 |
25 | $63.86400 | $1,596.60 |
100 | $58.60360 | $5,860.36 |
250 | $56.09484 | $14,023.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $48.74639 | $36,559.79 |