
S558-5500-72 | |
---|---|
DigiKey Part Number | 5923-S558-5500-72TR-ND - Tape & Reel (TR) 5923-S558-5500-72CT-ND - Cut Tape (CT) 5923-S558-5500-72DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5500-72 |
Description | TRANSFORMER PULSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.25000 | $56.25 |
10 | $47.77200 | $477.72 |
25 | $44.77960 | $1,119.49 |
50 | $42.63980 | $2,131.99 |
100 | $40.60420 | $4,060.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $38.17192 | $9,161.26 |
480 | $36.35096 | $17,448.46 |
720 | $35.32668 | $25,435.21 |
1,200 | $34.07743 | $40,892.92 |
1,680 | $33.27894 | $55,908.62 |
2,400 | $32.45295 | $77,887.08 |