
AIMBG75R027M1HXTMA1 | |
---|---|
DigiKey Part Number | 448-AIMBG75R027M1HXTMA1TR-ND - Tape & Reel (TR) 448-AIMBG75R027M1HXTMA1CT-ND - Cut Tape (CT) 448-AIMBG75R027M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG75R027M1HXTMA1 |
Description | SICFET N-CH 750V 64A TO-263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 64A (Tc) 273W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | AIMBG75R027M1HXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 24.5A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 8.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1668 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 273W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.73000 | $109.73 |
10 | $76.78000 | $767.80 |
100 | $67.58800 | $6,758.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $58.39114 | $58,391.14 |