N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N06S4L05ATMA2

DigiKey Part Number
448-IPD90N06S4L05ATMA2TR-ND - Tape & Reel (TR)
448-IPD90N06S4L05ATMA2CT-ND - Cut Tape (CT)
448-IPD90N06S4L05ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N06S4L05ATMA2
Description
MOSFET N-CH 60V 90A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90N06S4L05ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.2V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
8180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$11.50200$115.02
100$7.80880$780.88
500$6.22630$3,113.15
1,000$5.97119$5,971.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.16685$12,917.12
5,000$4.87844$24,392.20
Manufacturers Standard Package