
IPD90N04S403ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N04S403ATMA1TR-ND - Tape & Reel (TR) IPD90N04S403ATMA1CT-ND - Cut Tape (CT) IPD90N04S403ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N04S403ATMA1 |
Description | MOSFET N-CH 40V 90A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N04S403ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 66.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.21900 | $102.19 |
| 100 | $6.87070 | $687.07 |
| 500 | $5.43424 | $2,717.12 |
| 1,000 | $4.97228 | $4,972.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.47233 | $11,180.83 |
| 5,000 | $4.16338 | $20,816.90 |
| 7,500 | $4.00606 | $30,045.45 |
| 12,500 | $3.82936 | $47,867.00 |
| 17,500 | $3.80964 | $66,668.70 |









