
1ED020I12B2XUMA1 | |
|---|---|
DigiKey Part Number | 1ED020I12B2XUMA1TR-ND - Tape & Reel (TR) 1ED020I12B2XUMA1CT-ND - Cut Tape (CT) 1ED020I12B2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED020I12B2XUMA1 |
Description | DGT ISO 4.5KV 1CH GT DVR DSO16 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED020I12B2XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 20V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $30.02500 | $300.25 |
| 25 | $27.66680 | $691.67 |
| 100 | $25.07230 | $2,507.23 |
| 250 | $23.83512 | $5,958.78 |
| 500 | $23.08942 | $11,544.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.47577 | $22,475.77 |
| 2,000 | $21.97069 | $43,941.38 |
| 3,000 | $21.71780 | $65,153.40 |


