N-Channel 700 V 4A (Tc) 23W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 4A (Tc) 23W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD70R1K4P7SAUMA1

DigiKey Part Number
IPD70R1K4P7SAUMA1TR-ND - Tape & Reel (TR)
IPD70R1K4P7SAUMA1CT-ND - Cut Tape (CT)
IPD70R1K4P7SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD70R1K4P7SAUMA1
Description
MOSFET N-CH 700V 4A TO252-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 4A (Tc) 23W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD70R1K4P7SAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 700mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
158 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
23W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.02300$50.23
100$3.26560$326.56
500$2.50772$1,253.86
1,000$2.26354$2,263.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.99894$4,997.35
5,000$1.83533$9,176.65
7,500$1.75196$13,139.70
12,500$1.65830$20,728.75
17,500$1.60283$28,049.52
25,000$1.54892$38,723.00
Manufacturers Standard Package