
IPD70N10S312ATMA1 | |
|---|---|
DigiKey Part Number | IPD70N10S312ATMA1TR-ND - Tape & Reel (TR) IPD70N10S312ATMA1CT-ND - Cut Tape (CT) IPD70N10S312ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70N10S312ATMA1 |
Description | MOSFET N-CH 100V 70A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4355 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.68000 | $26.68 |
| 10 | $17.39400 | $173.94 |
| 100 | $12.07950 | $1,207.95 |
| 500 | $10.30778 | $5,153.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.42140 | $21,053.50 |



