
IPD65R420CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD65R420CFDATMA2TR-ND - Tape & Reel (TR) 448-IPD65R420CFDATMA2CT-ND - Cut Tape (CT) 448-IPD65R420CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R420CFDATMA2 |
Description | MOSFET N-CH 650V 8.7A TO252-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Surface Mount PG-TO252-3-341 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R420CFDATMA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO252-3-341 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHD7N60E-GE3 | Vishay Siliconix | 80 | SIHD7N60E-GE3-ND | $24.09000 | Similar |
| STD11NM65N | STMicroelectronics | 4,106 | 497-13352-1-ND | $36.17000 | Similar |
| TK560P65Y,RQ | Toshiba Semiconductor and Storage | 2,747 | TK560P65YRQCT-ND | $19.32000 | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4,840 | 1801-TSM60NC390CPROGCT-ND | $27.87000 | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4,950 | 1801-TSM60NC620CPROGCT-ND | $21.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $13.58200 | $135.82 |
| 100 | $9.26890 | $926.89 |
| 500 | $7.42254 | $3,711.27 |
| 1,000 | $6.82878 | $6,828.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.18652 | $15,466.30 |
| 5,000 | $5.78978 | $28,948.90 |
| 7,500 | $5.58775 | $41,908.12 |
| 12,500 | $5.55773 | $69,471.62 |










