N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD65R225C7ATMA1

DigiKey Part Number
IPD65R225C7ATMA1TR-ND - Tape & Reel (TR)
IPD65R225C7ATMA1CT-ND - Cut Tape (CT)
IPD65R225C7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD65R225C7ATMA1
Description
MOSFET N-CH 650V 11A TO252-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD65R225C7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
225mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
4V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
996 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.01000$24.01
10$15.55500$155.55
100$10.73150$1,073.15
500$8.88630$4,443.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.29099$18,227.47
5,000$7.26009$36,300.45
Manufacturers Standard Package