N-Channel 600 V 6.8A (Tc) 61W (Tc) Surface Mount PG-TO252-3-344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R1K0CEAUMA1

DigiKey Part Number
448-IPD60R1K0CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD60R1K0CEAUMA1CT-ND - Cut Tape (CT)
448-IPD60R1K0CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R1K0CEAUMA1
Description
MOSFET N-CH 600V 6.8A 61W TO252
Customer Reference
Detailed Description
N-Channel 600 V 6.8A (Tc) 61W (Tc) Surface Mount PG-TO252-3-344
Datasheet
 Datasheet
EDA/CAD Models
IPD60R1K0CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
61W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-344
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.15500$51.55
100$3.35680$335.68
500$2.58040$1,290.20
1,000$2.33022$2,330.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.05922$5,148.05
5,000$1.89167$9,458.35
7,500$1.80630$13,547.25
12,500$1.71038$21,379.75
17,500$1.65358$28,937.65
25,000$1.59838$39,959.50
Manufacturers Standard Package