TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50R650CEAUMA1

DigiKey Part Number
448-IPD50R650CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD50R650CEAUMA1CT-ND - Cut Tape (CT)
448-IPD50R650CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R650CEAUMA1
Description
MOSFET N-CH 500V 9A TO252-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 9A (Tc) 69W (Tc) Surface Mount PG-TO252-3-344
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
650mOhm @ 1.8A, 13V
Vgs(th) (Max) @ Id
3.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
342 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-344
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$5.87800$58.78
100$3.87970$387.97
500$3.00714$1,503.57
1,000$2.72603$2,726.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.34905$5,872.62
5,000$2.10756$10,537.80
7,500$2.06977$15,523.28
12,500$1.99626$24,953.25
Manufacturers Standard Package