
IPD50N04S408ATMA1 | |
---|---|
DigiKey Part Number | IPD50N04S408ATMA1TR-ND - Tape & Reel (TR) IPD50N04S408ATMA1CT-ND - Cut Tape (CT) IPD50N04S408ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N04S408ATMA1 |
Description | MOSFET N-CH 40V 50A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N04S408ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 17µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1780 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.12400 | $51.24 |
100 | $3.79430 | $379.43 |
500 | $3.20640 | $1,603.20 |
1,000 | $2.91022 | $2,910.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.28644 | $5,716.10 |
5,000 | $2.20268 | $11,013.40 |
7,500 | $2.16360 | $16,227.00 |