


IPD33CN10NGATMA1 | |
|---|---|
DigiKey Part Number | IPD33CN10NGATMA1TR-ND - Tape & Reel (TR) IPD33CN10NGATMA1CT-ND - Cut Tape (CT) IPD33CN10NGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD33CN10NGATMA1 |
Description | MOSFET N-CH 100V 27A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 58W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD33CN10NGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.60800 | $86.08 |
| 100 | $5.73780 | $573.78 |
| 500 | $4.50538 | $2,252.69 |
| 1,000 | $4.10869 | $4,108.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.67932 | $9,198.30 |
| 5,000 | $3.41398 | $17,069.90 |
| 7,500 | $3.27883 | $24,591.23 |
| 12,500 | $3.12701 | $39,087.62 |
| 17,500 | $3.03715 | $53,150.12 |
| 25,000 | $3.02860 | $75,715.00 |










