IPD30N06S2L-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 15,198
Unit Price: $19.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49
Unit Price: $18.58000
Datasheet

Similar


onsemi
In Stock: 2,584
Unit Price: $14.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,459
Unit Price: $24.91000
Datasheet

Similar


STMicroelectronics
In Stock: 7,500
Unit Price: $17.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,222
Unit Price: $17.51000
Datasheet
N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N06S2L-13

DigiKey Part Number
IPD30N06S2L-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD30N06S2L-13
Description
MOSFET N-CH 55V 30A TO252-3
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes