IPD25N06S4L30ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 11,869
Unit Price: $3.37000
Datasheet

Similar


Infineon Technologies
In Stock: 3,688
Unit Price: $13.22000
Datasheet

Similar


Infineon Technologies
In Stock: 18,000
Unit Price: $7.64000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 78,223
Unit Price: $11.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 484
Unit Price: $6.65000
Datasheet

Similar


onsemi
In Stock: 1,072
Unit Price: $7.31000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,025
Unit Price: $9.77000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,357
Unit Price: $6.57000
Datasheet
PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD25N06S4L30ATMA1

DigiKey Part Number
IPD25N06S4L30ATMA1TR-ND - Tape & Reel (TR)
IPD25N06S4L30ATMA1CT-ND - Cut Tape (CT)
IPD25N06S4L30ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD25N06S4L30ATMA1
Description
MOSFET N-CH 60V 25A TO252-31
Customer Reference
Detailed Description
N-Channel 60 V 25A (Tc) 29W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
16.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types