IPD180N10N3GBTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3,656
Unit Price: $7.41000
Datasheet

Similar


Infineon Technologies
In Stock: 7,766
Unit Price: $19.02000
Datasheet

Similar


Infineon Technologies
In Stock: 1,185
Unit Price: $17.29000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $3.07676
Datasheet

Similar


onsemi
In Stock: 16,047
Unit Price: $12.68000
Datasheet

Similar


onsemi
In Stock: 5,876
Unit Price: $30.13000
Datasheet

Similar


STMicroelectronics
In Stock: 6,130
Unit Price: $13.58000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $20.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,392
Unit Price: $18.36000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD180N10N3GBTMA1

DigiKey Part Number
IPD180N10N3GBTMA1TR-ND - Tape & Reel (TR)
IPD180N10N3GBTMA1CT-ND - Cut Tape (CT)
IPD180N10N3GBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD180N10N3GBTMA1
Description
MOSFET N-CH 100V 43A TO252-3
Customer Reference
Detailed Description
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
3.5V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes