IPD180N10N3GBTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5,283
Unit Price: $14.88000
Datasheet

Similar


Infineon Technologies
In Stock: 3,376
Unit Price: $20.96000
Datasheet

Similar


Infineon Technologies
In Stock: 14,025
Unit Price: $20.14000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $3.56583
Datasheet

Similar


onsemi
In Stock: 13,886
Unit Price: $19.73000
Datasheet

Similar


onsemi
In Stock: 2,816
Unit Price: $32.23000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $13.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2,926
Unit Price: $17.59000
Datasheet

Similar


STMicroelectronics
In Stock: 2,329
Unit Price: $21.38000
Datasheet

Similar


STMicroelectronics
In Stock: 2,403
Unit Price: $21.79000
Datasheet
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD180N10N3GBTMA1

DigiKey Part Number
IPD180N10N3GBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD180N10N3GBTMA1
Description
MOSFET N-CH 100V 43A TO252-3
Customer Reference
Detailed Description
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
3.5V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes