
IPD14N06S280ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD14N06S280ATMA2TR-ND - Tape & Reel (TR) 448-IPD14N06S280ATMA2CT-ND - Cut Tape (CT) 448-IPD14N06S280ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD14N06S280ATMA2 |
Description | MOSFET N-CH 55V 17A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD14N06S280ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 293 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.60200 | $66.02 |
| 100 | $4.34100 | $434.10 |
| 500 | $3.37098 | $1,685.49 |
| 1,000 | $3.05848 | $3,058.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.72007 | $6,800.18 |
| 5,000 | $2.51088 | $12,554.40 |
| 7,500 | $2.40431 | $18,032.33 |
| 12,500 | $2.28460 | $28,557.50 |
| 17,500 | $2.21372 | $38,740.10 |
| 25,000 | $2.14485 | $53,621.25 |



