N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD050N10N5ATMA1

DigiKey Part Number
448-IPD050N10N5ATMA1TR-ND - Tape & Reel (TR)
448-IPD050N10N5ATMA1CT-ND - Cut Tape (CT)
448-IPD050N10N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD050N10N5ATMA1
Description
MOSFET N-CH 100V 80A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD050N10N5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 84µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.45000$34.45
10$22.43600$224.36
100$15.60520$1,560.52
500$12.68708$6,343.54
1,000$11.74943$11,749.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.73530$26,838.25
5,000$10.10907$50,545.35
7,500$9.79022$73,426.65
Manufacturers Standard Package