N-Channel 60 V 20A (Ta), 120A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20A (Ta), 120A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63

IPD038N06NF2SATMA1

DigiKey Part Number
448-IPD038N06NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD038N06NF2SATMA1CT-ND - Cut Tape (CT)
448-IPD038N06NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD038N06NF2SATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta), 120A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD038N06NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.85mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3.3V @ 52µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.24000$13.24
10$8.36100$83.61
100$5.56510$556.51
500$4.36430$2,182.15
1,000$3.97781$3,977.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.65269$7,305.38
4,000$3.37930$13,517.20
6,000$3.24004$19,440.24
10,000$3.08361$30,836.10
14,000$2.99099$41,873.86
20,000$2.91247$58,249.40
Manufacturers Standard Package